This ceramic capacitor has a capacitance of 3.3 picofarads, a working voltage of 50 volts DC, and a tolerance of 0.25 picofarads. It is constructed with a C0G dielectric and is rated for operation between -55 and 125 degrees Celsius. The capacitor is packaged in an 0805 case style and is designed for surface mount applications with a pad termination style.
Checking distributor stock and pricing after the page loads.
Samsung CL21C3R3CBANNND technical specifications.
| Capacitance | 3.3pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |