This 50V ceramic chip capacitor has a capacitance of 3.6pF with a tolerance of 0.25pF. It features a C0G dielectric and a 0805 package with a surface mount termination style. The capacitor operates over a temperature range of -55 to 125 degrees Celsius. It is constructed with a flat construction and a ceramic chip case style.
Checking distributor stock and pricing after the page loads.
Samsung CL21C3R6CBANNND technical specifications.
| Capacitance | 3.6pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |