
The CL Series 3.9pF 0805 C0G Ceramic Capacitor is a surface mount capacitor with a capacitance of 3.9 picofarads. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a dielectric of C0G. It is available in a package quantity of 10000 and is packaged in tape and reel. The capacitor is RoHS compliant and has a voltage rating of 50V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL21C3R9CBANNND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21C3R9CBANNND technical specifications.
| Capacitance | 3.9pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.03inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C3R9CBANNND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
