
The CL21C431JBANNNC is a ceramic capacitor from Samsung with a capacitance of 430pF and a voltage rating of 50V. It has a tolerance of 5% and is available in a 0805 package. The capacitor is suitable for surface mount applications and has a maximum operating temperature of 125°C. It is also RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Samsung CL21C431JBANNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21C431JBANNNC technical specifications.
| Capacitance | 430pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.03inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C431JBANNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
