
Surface mount ceramic chip capacitor offering 47pF capacitance with a 5% tolerance. Features a 50V DC rated voltage and a C0G dielectric for stable performance across a -55°C to +125°C operating temperature range. Packaged in an 0805 (2012 metric) case code, this general-purpose component is supplied on a 7" reel and is RoHS compliant.
Sign in to ask questions about the Samsung CL21C470JBANNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21C470JBANNNC technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.03inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C470JBANNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
