The CL21C470JDCNCNC is a 47pF ceramic capacitor with a DC rated voltage of 200V and a tolerance of 5%. It has a capacitance of 47pF and is constructed with a C0G dielectric. The capacitor is available in an 0805 package with a height of 0.85mm and a length of 2mm. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The CL21C470JDCNCNC is RoHS compliant and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |