The CL21C472JBFNNNG is a multilayer ceramic capacitor from Samsung with a capacitance of 4.7nF and a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is packaged in the 0805 case. This lead-free component is RoHS compliant and available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL21C472JBFNNNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21C472JBFNNNG technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 0805 |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.053inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C472JBFNNNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.