This 0805 surface mount ceramic capacitor has a capacitance of 50pF with a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is rated for 50VDC. The capacitor features a C0G dielectric and a flat construction with a ceramic chip case style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 50pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |