
The CL21C561JBANNNC is a 50V ceramic capacitor with a capacitance of 560pF and a tolerance of 5%. It has a C0G dielectric and is constructed with a flat, multilayer ceramic design. The capacitor is available in an 0805 package, which is 2mm in length and 0.65mm in height. It is rated for operation between -55°C and 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Samsung CL21C561JBANNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21C561JBANNNC technical specifications.
| Capacitance | 560pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.03inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C561JBANNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.