The CL21C5R6CBAANNC is a 5.6pF ceramic capacitor from Samsung, featuring a 0805 package and C0G dielectric. It operates within a temperature range of -55°C to 125°C and is rated for a DC voltage of 50V. This component is constructed as a flat, surface-mount device and is packaged in tape and reel. It is compliant with RoHS regulations and does not undergo radiation hardening.
Samsung CL21C5R6CBAANNC technical specifications.
| Capacitance | 5.6pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.