
This ceramic capacitor has a capacitance of 5.6pF and a voltage rating of 50V. It is constructed with a C0G dielectric and has a package type of 0805. The capacitor is available in a surface mount package and is compliant with RoHS regulations. It has an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Samsung CL21C5R6CBANNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21C5R6CBANNNC technical specifications.
| Capacitance | 5.6pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.03inch |
| Voltage | 50V |
| Voltage Rating | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C5R6CBANNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
