
This 62pF ceramic capacitor features a voltage rating of 200V and a capacitance tolerance of 2%. It has a package type of 0805 and is constructed with a flat, lead-free design. The capacitor is suitable for surface mount applications and has an operating temperature range of -55°C to 125°C. It is RoHS compliant and available in a quantity of 4000 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 62pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.037inch |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.049inch |
| RoHS | Compliant |