
The CL21C620JBANNNC is a surface-mount multilayer ceramic capacitor from Samsung with a capacitance of 62pF and a voltage rating of 50V. It has a tolerance of 5% and is RoHS compliant. The capacitor is packaged in a 0805 case and is available on tape and reel. It operates over a temperature range of -55°C to 125°C.
Samsung CL21C620JBANNNC technical specifications.
| Capacitance | 62pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C620JBANNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
