
The CL21C820JBANNNL is a 50V ceramic capacitor from Samsung, featuring a capacitance of 82pF and a C0G dielectric. It has a compact 0805 package and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant. With a tolerance of 5%, this component is suitable for a variety of electronic applications.
Samsung CL21C820JBANNNL technical specifications.
| Capacitance | 82pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.03inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C820JBANNNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
