
Cap Ceramic 8.2pF 50V C0G 0.25pF Pad SMD 0805 125°C T/R
Checking distributor stock and pricing after the page loads.
Samsung CL21C8R2CBAANNC technical specifications.
| Capacitance | 8.2pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |