The CL21C910JBANNND is a 0805 surface mount ceramic capacitor from Samsung with a capacitance of 91pF and a voltage rating of 50VDC. It has a tolerance of 5% and a dielectric of C0G. The capacitor operates over a temperature range of -55°C to 125°C and is constructed with a flat, ceramic chip case style. It is suitable for use in a variety of applications, including those requiring high reliability and stability.
Checking distributor stock and pricing after the page loads.
Samsung CL21C910JBANNND technical specifications.
| Capacitance | 91pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |