The CL21CR82CBAANNC is a 0805 ceramic capacitor from Samsung with a capacitance of 0.82pF. It has a C0G dielectric and is constructed in a flat form. The component is designed for surface mount and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.82pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |