The CL21CR82CBANNNC is a 2-terminal ceramic capacitor from Samsung with a capacitance of 8.2nF and a DC rated voltage of 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in an 0805 package type with dimensions of 1.25mm width, 2mm length, and 0.65mm height.
Samsung CL21CR82CBANNNC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 8.2e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL21CR82CBANNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.