The CL21F104ZAANNWC is a 0805 multilayer ceramic capacitor from Samsung with a capacitance of 0.1uF and a voltage rating of 25VDC. It has a tolerance of -20% to 80% and a dielectric of Y5V. The capacitor is constructed in a flat, ceramic chip case style with a pad termination style and a height of 0.65mm. It is designed for surface mount applications and operates over a temperature range of -30 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |