
Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 50V DC rated voltage. Features Y5V dielectric, offering a wide temperature range from -30°C to 85°C with an 80% tolerance. Surface mountable in an 0805 (2012 metric) case code, measuring 2mm x 1.25mm x 0.65mm. Packaged on tape and reel, this lead-free and RoHS compliant component is ideal for general-purpose applications.
Samsung CL21F104ZBANNNC technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.03inch |
| Tolerance | 80% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21F104ZBANNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.