
The CL21F105ZAFNNNE is a 25V ceramic capacitor with a capacitance of 1uF. It has a case code of 0805 and is constructed with a flat, multilayer ceramic (MLCC) design. The capacitor is rated for operation between -30°C and 85°C and is packaged in a tape and reel format. It is lead-free and RoHS compliant.
Samsung CL21F105ZAFNNNE technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.053inch |
| Tolerance | 80% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21F105ZAFNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.