
This ceramic capacitor has a capacitance of 1uF and a voltage rating of 25V. It is a multilayer ceramic capacitor with a tolerance of 80%. The capacitor is packaged in a 0805 case and is designed for surface mount applications. It operates over a temperature range of -30°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | Y5V |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.053inch |
| Tolerance | 80% |
| Voltage Rating | 25V |
| Width | 0.049inch |
| RoHS | Compliant |