
This is a 1uF ceramic capacitor with a voltage rating of 50V, packaged in an 0805 case, suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The capacitor is lead free and RoHS compliant, with a tolerance of 80%.
Sign in to ask questions about the Samsung CL21F105ZBFNNNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21F105ZBFNNNG technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.053inch |
| Tolerance | 80% |
| Voltage Rating | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21F105ZBFNNNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.