
This 16V 1uF multilayer ceramic capacitor is constructed with a Y5V dielectric and has a tolerance of 80%. It is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The capacitor is available in a 0805 package quantity of 10000, packaged in tape and reel.
Sign in to ask questions about the Samsung CL21F105ZOCNNND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21F105ZOCNNND technical specifications.
| Capacitance | 1uF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.037inch |
| Tolerance | 80% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21F105ZOCNNND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.