
The CL21F106ZPFNNNE is a 10V 10uF ceramic capacitor from Samsung with 80% tolerance and a 0805 package. It has a flat construction and a Y5V dielectric. The capacitor operates between -30°C and 85°C and is RoHS compliant.
Samsung CL21F106ZPFNNNE technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 80% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21F106ZPFNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
