The CL21F106ZQFNNNE is a 10uF ceramic capacitor with a 6.3V voltage rating and 80% tolerance. It has a 0805 package and is designed for surface mount applications. The capacitor operates within a temperature range of -30°C to 85°C. It is lead-free and RoHS compliant, packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL21F106ZQFNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 80% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21F106ZQFNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.