
This 220nF multilayer ceramic capacitor from Samsung has a voltage rating of 25V and a tolerance of 80%. It is constructed with a flat design and has a dielectric of Y5V. The capacitor is available in a 0805 package and is surface mountable. It has an operating temperature range of -30°C to 85°C and is compliant with RoHS regulations.
Samsung CL21F224ZAANNNC technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Height | 0.65mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.03inch |
| Tolerance | 80% |
| Voltage Rating | 25V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21F224ZAANNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.