The CL21F224ZOANNNC is a 220nF ceramic capacitor from Samsung with a DC rated voltage of 16V and a tolerance of 80%. It features a 0805 package type and a Y5V dielectric. The capacitor is designed for surface mount applications and is available in tape and reel packaging. It operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Samsung CL21F224ZOANNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21F224ZOANNNC technical specifications.
| Capacitance | 220nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Height | 0.65mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21F224ZOANNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.