
This 2.2uF ceramic capacitor features a 0805 package and Y5V dielectric, with a maximum operating temperature of 85°C and a voltage rating of 16V. It is constructed with a flat design and is lead free and RoHS compliant. The capacitor is suitable for surface mount applications and is available in quantities of 10,000.
Sign in to ask questions about the Samsung CL21F225ZOFNNNF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21F225ZOFNNNF technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.053inch |
| Tolerance | 80% |
| Voltage | 10V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21F225ZOFNNNF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.