
The CL21F225ZOFNONE is a 2.2uF multilayer ceramic capacitor from Samsung, rated for 16V. It has a 0805 package and is constructed with a Y5V dielectric. The capacitor is surface mountable and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is RoHS compliant and available in a tape and reel packaging with 2000 pieces per package.
Samsung CL21F225ZOFNONE technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Height | 1.25mm |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.053inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21F225ZOFNONE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.