
This 0805 surface mount ceramic capacitor has a capacitance of 330nF and a voltage rating of 25V. It operates within a temperature range of -30°C to 85°C and is RoHS compliant. The capacitor is constructed with a flat dielectric material and has a tolerance of 80%. It is packaged in tape and reel format.
Samsung CL21F334ZACNNNC technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Height | 0.85mm |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.037inch |
| Tolerance | 80% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21F334ZACNNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
