
The CL21F335ZPFNNNG is a 0805 multilayer ceramic capacitor from Samsung with a capacitance of 3.3uF and a voltage rating of 10V. It has a tolerance of 80% and is RoHS compliant. This surface mount capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is available in tape and reel packaging with a quantity of 3000 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL21F335ZPFNNNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3uF |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.053inch |
| Tolerance | 80% |
| Voltage Rating | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21F335ZPFNNNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.