
This 16V 4.7uF multilayer ceramic capacitor is a surface mount device with a 0805 package and a Y5V dielectric. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The capacitor is RoHS compliant and available in a tape and reel packaging format.
Samsung CL21F475ZOFNNNE technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.053inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.
