
The CL21F475ZPFNNNE is a 10V ceramic capacitor with a capacitance of 4.7uF and an 80% tolerance. It is constructed with a flat, multilayer ceramic (MLCC) design and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The capacitor is packaged in a 0805 case and is designed for surface mount applications. It is RoHS compliant and available in tape and reel packaging.
Samsung CL21F475ZPFNNNE technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 80% |
| Voltage | 10V |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21F475ZPFNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
