The 4.7uF ceramic capacitor is a multilayer MLCC with a capacitance of 4.7uF and an 80% tolerance. It has a package type of 0805 and is constructed with a flat construction. The capacitor is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is packaged in tape and reel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| RoHS | Compliant |