This 2.2uF ceramic chip capacitor is rated for 16VDC with a 10% tolerance and is constructed with a standard technology. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is available in an 0805 package and is suitable for surface mount applications. It operates over a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Samsung CL21J225KOFNNNG technical specifications.
| Capacitance | 2.2uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | B |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.