The CL21J226MPCLRNC is a 22uF ceramic capacitor with a rated voltage of 10VDC and a tolerance of 20%. It has a standard technology and a negative capacitance tolerance of -20. The capacitor is available in an 0805 package, suitable for surface mount applications. It operates within a temperature range of -25°C to 85°C.
Samsung CL21J226MPCLRNC technical specifications.
| Capacitance | 22uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Dielectric | B |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.