
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 25V DC rated voltage. Features X6S dielectric for stable performance across a -55°C to 105°C operating temperature range. This 2-terminal component is supplied in a 0805 SMD package with a 10% capacitance tolerance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL21X106KAYNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL21X106KAYNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.