This 10uF ceramic capacitor from Samsung features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 10V and a capacitance of 10uF. The capacitor measures 1.25mm in width and 2mm in length, with a height of 1.25mm. It is a multilayer ceramic capacitor with a 0805 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL21X106KPYNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL21X106KPYNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.