This 2-terminal ceramic capacitor from Samsung features a capacitance of 10uF and a DC rated voltage of 6.3V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 1.25mm in width, 2mm in length, and 1.4mm in height. It is part of Samsung's CL(HIGHCAPACITANCE) series and is packaged in an 0805 format.
Checking distributor stock and pricing after the page loads.
Samsung CL21X106KQQNNNG technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | CL(HIGHCAPACITANCE) |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | CL(HIGH CAPACITANCE) |
| Height | 1.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.