This 10uF ceramic chip capacitor features a capacitance of 10uF with a tolerance of 10% and a dielectric of X6S. It operates within a temperature range of -55 to 105 degrees Celsius. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is a surface mount component with a pad termination style and a height of 1.25mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| Dielectric | X6S |
| DC Rated Voltage | 4VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |