The CL21X106MRFNNNE is a 10uF ceramic MLCC capacitor from Samsung with a voltage rating of 4V and a tolerance of 20%. It is available in an 0805 package, suitable for surface mount applications. The operating temperature range is -55°C to 105°C, and it is compliant with RoHS regulations. The capacitor has a flat construction and a dielectric of X6S.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL21X106MRFNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X6S |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.053inch |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21X106MRFNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
