Multi-layer Ceramic Capacitor (MLCC)
Samsung CL21X226MOYNNWE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung CL21X226MOYNNWE to view detailed technical specifications.
No datasheet is available for this part.