22µF, 6.3V X6S multilayer ceramic capacitor for surface mount applications. Features a 20% capacitance tolerance and operates across a temperature range of -55°C to 105°C. This 2-terminal component has dimensions of 2mm length, 1.25mm width, and 1.4mm height, packaged in 0805 size.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | CL(HIGHCAPACITANCE) |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | CL(HIGH CAPACITANCE) |
| Height | 1.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |