Cap Ceramic 22uF 4V X6S 20% Pad SMD 0805 105°C T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | CL(HIGHCAPACITANCE) |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Series | CL(HIGH CAPACITANCE) |
| Height | 1.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |