Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 25V DC rated voltage. Features X6S dielectric, 10% tolerance, and a 105°C maximum operating temperature. This 2-terminal surface-mount device has dimensions of 2mm length, 1.25mm width, and 1.4mm height, operating from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL21X475KAQNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21X475KAQNNNE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL21X475KAQNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.