The CL21X475KAQNNNG is a 4.7uF multilayer ceramic capacitor with a 10% tolerance, packaged in an 0805 case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This component is lead free and RoHS compliant, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Samsung CL21X475KAQNNNG technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X6S |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.