47µF, 4V X6S multilayer ceramic capacitor, 20% tolerance, designed for automotive applications. Features a compact 0805 SMD package with dimensions of 2mm length, 1.25mm width, and 1.25mm height. Operates reliably across a wide temperature range from -55°C to 105°C.
Samsung CL21X476MRYNNNE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL21X476MRYNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.