This is a 10uF ceramic capacitor with a rated voltage of 16V, packaged in an 0805 form factor. It operates over a temperature range of -55 to 125°C. The capacitor is a multilayer ceramic (MLCC) type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.25 |
| REACH | unknown |
| Military Spec | False |