This ceramic capacitor from Samsung features a capacitance of 4.7uF and a DC rated voltage of 25V. It is designed for use in a variety of applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 1.25mm in width and 2mm in length, with a height of 1.25mm. It is a multilayer ceramic capacitor with a 0805 package type.
Samsung CL21Y475KAFNNNE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL21Y475KAFNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.